
3.3V fixed output LDO regulator, 500mA output current, with ultra-low 13µA quiescent current. Features high 70dB PSRR at 1kHz and ultra-low noise for demanding applications. Operates from a 2.5V to 5.5V input voltage range, offering a 230mV dropout voltage at 500mA. Packaged in a 2x2mm WDFN6 surface-mount package, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP705MT33TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP705MT33TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 13uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP705MT33TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
