Onsemi NCP707CMX300TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.165 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP707CMX300TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.