
3.3V fixed output positive linear voltage regulator (LDO) with 50mA output current. Features ultra-low 3.2µA quiescent current, 230mV dropout voltage, and 2% accuracy. Operates from a 4.3V to 24V input voltage range, with a maximum operating temperature of 125°C. Surface mountable in an SC-88A package, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP715SQ33T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP715SQ33T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.2uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP715SQ33T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
