The NCP717CMX285TBG is a linear voltage regulator LDO with a nominal output voltage of 2.85V, minimum output voltage of 2.793V, and maximum output voltage of 2.907V. It can supply a maximum output current of 300mA. The device is packaged in an HVSON-8 package and has an operating temperature range of -40°C to 125°C. It is designed for use in a variety of applications where a low dropout voltage and high accuracy are required.
Onsemi NCP717CMX285TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.35 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.265 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP717CMX285TBG to view detailed technical specifications.
No datasheet is available for this part.