Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP718AMTADJTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP718AMTADJTBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718AMTADJTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.