The NCP718ASN150T1G is a 5-pin dual output low dropout (LDO) regulator from Onsemi. It operates from an input voltage range of 2.5 to 24V and provides a fixed output voltage of 1.5V with a maximum output current of 0.3A. The device is packaged in a VSSOP package and is rated for operation up to 125°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Onsemi NCP718ASN150T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP718ASN150T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718ASN150T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.