
Adjustable LDO regulator, 300 mA output current, featuring wide input voltage range and ultra-low quiescent current. This single-output integrated circuit offers active discharge functionality. Packaged in a 5-terminal TSOT23-5 (R-PDSO-G5) with dimensions of 1.6 mm width and 2.9 mm length. Operating temperature range spans from -40°C to 125°C.
Onsemi NCP718ASNADJT1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718ASNADJT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.