The NCP718BMTADJTBG is an adjustable linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 5V. It can supply a maximum output current of 0.3A. The device is packaged in a 6-pin HVSON package. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP718BMTADJTBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.