
The NCP718BSN180T1G is a dual output low dropout (LDO) voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 0.3A. It has a maximum operating temperature of 125°C and is packaged in a 5-pin TSOT-23 package. The input voltage range is from 2.5V to 24V, with a maximum absolute voltage of 24V. The device has a voltage tolerance of 3% and is suitable for use in applications where a stable and efficient voltage supply is required.
Sign in to ask questions about the Onsemi NCP718BSN180T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP718BSN180T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718BSN180T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.