
The NCP718BSN330T1G is a dual output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.8A. It operates over a temperature range of -45°C to 125°C and has a dropout voltage of 275mV at 0.8A. The device is available in a VSSOP package with a width of 0.11 inches and a length of 0.37 inches. It is suitable for use in applications requiring a stable and efficient voltage supply.
Onsemi NCP718BSN330T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.336 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 275 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -45 |
| Input Voltage Absolute-Max | 24 |
| Dropout Voltage1-Max | 440 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718BSN330T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.