
5.0V fixed output LDO regulator, 300 mA maximum output current, with a wide input voltage range of 6V to 24V. Features ultra-low quiescent current and a dropout voltage of 250 mV nominal. Housed in a 5-terminal TSOT23-5 package with dimensions of 1.6 mm width and 2.9 mm length. Operates across a temperature range of -45°C to 125°C.
Onsemi NCP718BSN500T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 250 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -45 |
| Input Voltage Absolute-Max | 24 |
| Dropout Voltage1-Max | 380 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718BSN500T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.