The NCP720BMT140TBG is a linear voltage regulator LDO with a fixed output voltage range of 1.372V to 1.428V and a maximum output current of 0.35A. It is available in a 6-pin HVSON package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.11V at 0.35A. The input voltage range is from 0.8V to 5.5V, and the absolute maximum input voltage is 6V.
Onsemi NCP720BMT140TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 1.372 |
| Output Voltage1-Max | 1.428 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 1.4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP720BMT140TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.