Linear Voltage Regulator, LDO, Ultra Low Noise, Very Low Iq, High PSRR, 200 mA 3.0V, CSP4, 1.06x1.06, 5000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP729FC30T2G
Product discontinuance notice for various onsemi components including USB transceivers, analog switches, and power management ICs. Last time buy date is January 16, 2020.