
5V Fixed Output LDO Regulator, 150 mA maximum output current, with a 38V maximum input voltage. Features a low 1 µA quiescent current and a 0.29V typical dropout voltage at 150 mA. Offers a tight output voltage tolerance of ±2% and excellent line and load regulation. Housed in a 5-terminal TSOP package with a 1.5mm width and 3mm length. Operates across a -40°C to 125°C junction temperature range.
Onsemi NCP730ASN500T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.29 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP730ASN500T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.