The NCP781BMN033TAG is a 3.3V linear voltage regulator with a maximum output current of 100mA. It has a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is available in a 6-pin S-PDSO-N6 package and is suitable for use in applications requiring a stable voltage supply. The regulator has a dropout voltage of 4V and a maximum input voltage of 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP781BMN033TAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP781BMN033TAG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 150 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 4 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 150 |
| Line Regulation-Max | 0.0165 |
| Load Regulation-Max | 0.0265 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP781BMN033TAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.