Linear Voltage Regulator, 100 mA, 150 V, High PSRR, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP781BMN050TAG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 150 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 150 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.04 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.