The NCP781BMNADJTAG is an adjustable linear voltage regulator with a minimum output voltage of 1.23V and a maximum output voltage of 15V. It has a maximum output current of 0.1A and is packaged in a 6-terminal S-PDSO-N6 package. The device operates over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications requiring a stable and adjustable voltage supply.
Checking distributor stock and pricing after the page loads.
Onsemi NCP781BMNADJTAG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 8.77 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.