
3-pin voltage supervisor for microprocessor applications, featuring a 2.93V reset threshold and active-low reset output. This surface-mount IC operates from 1.2V to 5.5V with a very low supply current of 800nA. Packaged in a compact SOT-23-3 (TO-236) case, it offers a reset timeout of 1ms and is halogen-free, lead-free, and RoHS compliant. Operating temperature range is -40°C to 105°C, with 3000 units per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP803SN293D1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN293D1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
