
3.08V reset monitor voltage supervisor, featuring active low reset and a 140ms reset timeout. This surface mount component operates from a 1.2V to 5.5V supply voltage with a very low 800nA operating supply current. It monitors a single voltage with a reset threshold of 3.08V, with min/max reset threshold voltages of 3.04V and 3.11V respectively. Packaged in a 3-pin SOT-23 (TO-236) case, it is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C.
Onsemi NCP803SN308T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.08V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN308T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
