
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor ANA NCP803 4.63V uProc D1 Reset, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP803SN463D1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN463D1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
