
Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in SO8, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP81074ADR2G technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.