
High-speed, single-channel low-side MOSFET driver featuring 10A sink/source capability. This interface IC, designed for power management, operates within an automotive temperature grade from -40°C to 140°C. It supports supply voltages from 4.5V to 20V, with a nominal 12V. The component is housed in an 8-terminal SOIC package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Onsemi NCP81074BDR2G technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81074BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.