
Automotive-grade, high-frequency gate driver IC featuring 180V breakdown voltage and 4A peak current capability. This 8-terminal device, housed in an S-PDSO-N8 package, operates across a -40°C to 140°C temperature range. It supports supply voltages from 8.5V to 20V with a nominal 12V, drawing a maximum of 1.8A supply current. The interface IC type is buffer or inverter-based MOSFET driver.
Checking distributor stock and pricing after the page loads.
Onsemi NCP81075MNTXG technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.