
The NCP81080DR2G is an 8-channel automotive MOSFET driver from Onsemi, operating within a temperature range of -40°C to 140°C. It features a supply voltage range of 5.5V to 20V and a maximum supply current of 1.6mA. The device is packaged in a SOP8 package with a width of 4.9mm and a length of 3.9mm. It is designed for use in buffer or inverter based MOSFET driver applications.
Onsemi NCP81080DR2G technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.9 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81080DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.