Onsemi NCP81109FMNTXG technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 14A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81109FMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.