Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP81172MNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP81172MNTXG technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81172MNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
