Onsemi NCP81174MNTXG technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 500uA |
| Output Type | PWM |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81174MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
