The NCP81178MNTXG is a 10-terminal power management IC from Onsemi, designed for operation within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of S-PDSO-N10, measuring 3mm in width and length. This automotive-grade IC is suitable for use in applications with input voltages between 4.5V and 14V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP81178MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.