The NCP81212MNTXG is a quad channel power management IC with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 52 terminals and a quad terminal position. The JEDEC package code is S-XQCC-N52, with a width and length of 6mm. The IC has one function and is rated for a 5V supply voltage, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |