The NCP81296MNTXG is an automotive power management IC with a single channel. It operates within a temperature range of -40°C to 125°C. The device has a nominal supply voltage of 12V and can handle up to 18V. The JEDEC package code is S-XBCC-N33, indicating a QFN-33 package type. This IC is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N33 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |