Multiphase synchronous controller optimized with PWM_VID and I<sup>2</sup>C Interface for new generation computing and graphics processors., 5000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP81610MNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP81610MNTXG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.4 |
| Input Voltage-Min | 4.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81610MNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.