The NCP81611MNTXG is a quad DC/DC controller from Onsemi, featuring a 40-pin QFN package and operating over a temperature range of -10 to 100°C. It has a single function and a JEDEC package code of S-XQCC-N40. The device has a maximum input voltage of 5.4V and a minimum input voltage of 4.6V.
Onsemi NCP81611MNTXG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.4 |
| Input Voltage-Min | 4.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81611MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.