
The NCR169DG is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is rated for 800mA and has a hold current of 5mA. It is available in a TO-92-3 package and is lead free. The NCR169DG is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi NCR169DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCR169DG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCR169DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
