
The NCS1002DR2G is a dual voltage reference IC from Onsemi, featuring a 36V output voltage and 40mA output current. It operates from a supply voltage of 3V to 32V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount SOIC package with dimensions of 5mm in length, 4mm in width, and 1.75mm in height. The NCS1002DR2G is RoHS compliant and lead free.
Onsemi NCS1002DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.48V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 200uA |
| Output Current | 40mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS1002DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
