
The NCS199A1RSQT2G is a specialized IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is packaged in a TSSOP-6 package. The device operates within a supply voltage range of 2.2V to 26V and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS199A1RSQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS199A1RSQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCS199A1RSQT2G
Product Discontinuance Notification PD22457XB from Onsemi details EOL status and replacements for parts including CM1234-08DE, NCS199A1SQT2G, and NCP1308DR2G.