
The NCS199A3RSQT2G is an automotive-grade single function IC with a maximum operating temperature of 125°C and a supply voltage range of 2.2V to 26V. It has a JEDEC package code of R-PDSO-G6 and a terminal position of dual. The IC is available in a 6-pin TSSOP package with a width of 1.25mm and a length of 2mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |