
Single-channel, general-purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This CMOS amplifier offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a minimum dual supply voltage of 450mV up to a maximum of 3.5V, or a single supply from 900mV to 7V. Key specifications include a 10pA input bias current, 60dB CMRR, and 55dB PSRR. Packaged in a 1mm x 3mm x 0.15mm TSOP, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCS2001SN1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS2001SN1T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 0.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 76mA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 820uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92.04dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2001SN1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
