
Single-channel, general-purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This CMOS amplifier offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates with a minimum dual supply voltage of 450mV and a maximum of 3.5V, or a single supply from 900mV to 7V. The device boasts a low input bias current of 10pA and a 6mV input offset voltage. Packaged in a 3mm x 1.5mm x 0.15mm TSOP, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NCS2001SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 0.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 76mA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 820uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92.04dB |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
