Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS20061SN3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS20061SN3T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20061SN3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.