Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCS20061SQ3T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.