
Automotive-grade operational amplifier featuring a 3 MHz unity gain bandwidth and 2.7 V/µs slew rate. This single-function, 5-terminal CMOS op-amp operates across a wide supply voltage range, from 5V nominal up to 40V maximum. It offers a maximum input offset voltage of 4000 µV and an average bias current of 1.5 nA. Packaged in a R-PDSO-G5 (SOT-23-5) with dimensions of 3mm length and 1.5mm width, it functions within an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS20071SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS20071SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 2.7 |
| Unity Gain BW-Nom | 3200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20071SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.