
Dual operational amplifier featuring a wide supply voltage range up to 40V, with a nominal supply of 5V. This 3 MHz CMOS op-amp offers a high slew rate of 2.7 V/µs and a nominal unity gain bandwidth of 3200 kHz. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The component is housed in an 8-terminal JEDEC R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS20072DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS20072DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 3200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20072DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.