Single operational amplifier featuring rail-to-rail input and output capabilities. This voltage-feedback amplifier operates with a 3.3V nominal supply voltage, expandable up to 6V maximum. It offers a unity gain bandwidth of 1200 kHz and a slew rate of 0.4 V/µs. Designed for automotive temperature grades, this micropower op amp has a maximum input offset voltage of 4000 µV and a maximum supply current of 0.07 mA. The 5-terminal device is housed in a R-PDSO-G5 package.
Checking distributor stock and pricing after the page loads.
Onsemi NCS20081SN2T1G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.