Single operational amplifier featuring rail-to-rail input and output capabilities. This voltage-feedback amplifier offers a unity gain bandwidth of 1200 kHz and a slew rate of 0.4 V/µs. Designed for automotive applications, it operates within a supply voltage range of 3.3V nominal, up to 6V maximum, with a maximum supply current of 0.07mA. The device boasts a low input offset voltage of 4000 µV maximum and an average bias current of 1.5 nA maximum. Packaged in a 5-terminal R-PDSO-G5 (SOT-23-5) surface-mount configuration, it operates from -40°C to +25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS20081SN3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS20081SN3T1G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20081SN3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.