Single operational amplifier featuring rail-to-rail input and output with a 350 kHz unity gain bandwidth. This micropower amplifier operates from a 3.3V nominal supply voltage, with a maximum supply voltage limit of 6V. It boasts a 125°C maximum operating temperature and a 4000µV maximum input offset voltage. The component is housed in a 6-terminal S-PDSO-N6 package, measuring 1.6mm x 1.6mm.
Onsemi NCS20091MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 4466.836 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20091MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.