Single operational amplifier featuring rail-to-rail input and output capabilities. This voltage-feedback amplifier offers a 350 kHz unity gain bandwidth and a 0.15 V/µs slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages up to 6V, with a nominal 3.3V. The 5-terminal device, housed in a R-PDSO-G5 package, exhibits low supply current of 33µA maximum and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS20091SQ3T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS20091SQ3T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 4466.836 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20091SQ3T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.