
The NCS210RMUTAG is a specialized IC from Onsemi, designed for automotive applications. It features a quad-channel configuration with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 10-pin VQCCN package with dimensions of 1.4mm by 1.8mm. It operates within a supply voltage range of 2.2 to 26 volts, making it suitable for a variety of applications. The IC is rated for automotive use, ensuring reliability and performance in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS210RMUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS210RMUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS210RMUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.