
Automotive-grade current sense amplifier featuring a 2.2V to 26V supply voltage range and a maximum operating temperature of 125°C. This 6-terminal device offers bidirectional current shunt monitoring with voltage output for both low-side and high-side configurations. The component is housed in a compact R-PDSO-G6 package with dimensions of 1.25mm width and 2mm length.
Onsemi NCS210RSQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS210RSQT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.