The NCS211RMUTAG is a specialized IC designed for automotive applications, featuring a quad-channel configuration and operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 26V and 2.2V, respectively. The device is packaged in a 10-pin VQCCN package, measuring 1.4mm in width and 1.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS211RMUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS211RMUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS211RMUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.