The NCS211SQT2G is a 6-pin power management IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 26V. The IC has a single function and one channel. It is packaged in a SC70-6 package type with a width of 1.25mm and a length of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS211SQT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS211SQT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS211SQT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.